5962F9954701VUC
vs
LM317AHVK
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
SEMELAB LTD
|
Part Package Code |
TO-39
|
TO-204AA
|
Package Description |
TO-39, CAN3/4,.2
|
TO-3,
|
Pin Count |
3
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
|
Dropout Voltage1-Nom |
3 V
|
|
JESD-30 Code |
O-MBCY-W3
|
O-MBFM-P2
|
JESD-609 Code |
e4
|
|
Line Regulation-Max (%/V) |
0.02
|
|
Load Regulation-Max(%) |
1.5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
175 °C
|
70 °C
|
Operating Temperature TJ-Min |
-55 °C
|
|
Output Current1-Max |
0.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-39
|
TO-3
|
Package Equivalence Code |
CAN3/4,.2
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
GOLD
|
|
Terminal Form |
WIRE
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Total Dose |
300k Rad(Si) V
|
|
Base Number Matches |
2
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962F9954701VUC with alternatives
Compare LM317AHVK with alternatives