5962F9954701VUX vs 7703405TC feature comparison

5962F9954701VUX Renesas Electronics Corporation

Buy Now

7703405TC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP SEMELAB LTD
Package Description TO-39, ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 R-XSFM-P3
Number of Functions 1 1
Number of Terminals 3 3
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Code TO-39
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V MIL-STD-883
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Total Dose 300k Rad(Si) V
Base Number Matches 2 1
Part Package Code TO-257
Pin Count 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C

Compare 5962F9954701VUX with alternatives

Compare 7703405TC with alternatives