5962F9954701VUX vs SGR117AT feature comparison

5962F9954701VUX Renesas Electronics Corporation

Buy Now

SGR117AT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Package Description TO-39, ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Output Voltage1-Max 37 V 1.275 V
Output Voltage1-Min 1.2 V 1.22 V
Package Body Material METAL METAL
Package Code TO-39
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 300k Rad(Si) V 1M Rad(Si) V
Base Number Matches 2 3
Rohs Code No
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Technology BIPOLAR

Compare 5962F9954701VUX with alternatives

Compare SGR117AT with alternatives