5962P9853901QGX vs LF355ID feature comparison

5962P9853901QGX Texas Instruments

Buy Now

LF355ID STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP STMICROELECTRONICS
Package Description TO-5, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.25 µA 0.008 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Input Offset Voltage-Max 4000 µV 13000 µV
JESD-30 Code O-MBCY-W8 R-PDSO-G8
Neg Supply Voltage Limit-Max -20 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-5 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Slew Rate-Nom 70 V/us 5 V/us
Supply Voltage Limit-Max 20 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Total Dose 30k Rad(Si) V
Unity Gain BW-Nom 15000 2500
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8

Compare 5962P9853901QGX with alternatives

Compare LF355ID with alternatives