5962R0722962VZA vs IP117AHVT feature comparison

5962R0722962VZA National Semiconductor Corporation

Buy Now Datasheet

IP117AHVT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Package Description SOP, ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CDSO-G16 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C
Output Voltage1-Max 57 V 57 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Surface Mount YES NO
Technology BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Total Dose 100k Rad(Si) V
Width 6.35 mm
Base Number Matches 2 1
Part Package Code SFM
Pin Count 3
Output Current1-Max 1.5 A

Compare 5962R0722962VZA with alternatives

Compare IP117AHVT with alternatives