5962R8767502UA vs 5962F9954701VUX feature comparison

5962R8767502UA Infineon Technologies AG

Buy Now

5962F9954701VUX Renesas Electronics Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG RENESAS ELECTRONICS CORP
Package Description , TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e0
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish TIN LEAD
Total Dose 100k Rad(Si) V 300k Rad(Si) V
Base Number Matches 3 2
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Screening Level MIL-PRF-38535 Class V
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM

Compare 5962R8767502UA with alternatives

Compare 5962F9954701VUX with alternatives