5962R8767502UA vs IP150AK-883B feature comparison

5962R8767502UA Omnirel Corp

Buy Now

IP150AK-883B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMNIREL CORP SEMELAB LTD
Package Description , SIP3,.1ISO-TB ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 32 V
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.01
Load Regulation-Max(%) 0.35%
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC METAL
Package Equivalence Code SIP3,.1ISO-TB
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level 38535Q/M;38534H;883B MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Position SINGLE BOTTOM
Total Dose 100k Rad(Si) V
Base Number Matches 3 1
Pbfree Code No
JESD-30 Code O-MBFM-P2
Number of Functions 1
Package Shape ROUND
Package Style FLANGE MOUNT
Terminal Form PIN/PEG

Compare 5962R8767502UA with alternatives

Compare IP150AK-883B with alternatives