5962R8767502UA
vs
LM117HVK/883
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
, TO-204/-3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e0
|
e0
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn63Pb37)
|
Total Dose |
100k Rad(Si) V
|
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
5 V
|
Input-Output Voltage Differential-Max |
|
60 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
O-MBFM-P2
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1%
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
|
1.5 A
|
Output Voltage1-Max |
|
57 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
TO-204/-3
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Packing Method |
|
TRAY
|
Peak Reflow Temperature (Cel) |
|
260
|
Screening Level |
|
MIL-STD-883
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare 5962R8767502UA with alternatives
Compare LM117HVK/883 with alternatives