5962R8767502UA vs LM150AKSTEEL feature comparison

5962R8767502UA Infineon Technologies AG

Buy Now

LM150AKSTEEL Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NATIONAL SEMICONDUCTOR CORP
Package Description , TO-3, TO-204/-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e0 e0
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Total Dose 100k Rad(Si) V
Base Number Matches 3 1
Part Package Code TO-204AA
Pin Count 2
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code TO-3
Package Equivalence Code TO-204/-3
Package Shape ROUND
Package Style FLANGE MOUNT
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare 5962R8767502UA with alternatives

Compare LM150AKSTEEL with alternatives