5962R8767502UX vs 7703401TC feature comparison

5962R8767502UX International Rectifier

Buy Now

7703401TC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SEMELAB LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e0
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish TIN LEAD
Total Dose 100k Rad(Si) V
Base Number Matches 3 1
Part Package Code TO-257
Pin Count 3
JESD-30 Code R-XSFM-P3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Screening Level MIL-STD-883
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position SINGLE

Compare 5962R8767502UX with alternatives

Compare 7703401TC with alternatives