5962R8767502UX vs LM117MAHR1 feature comparison

5962R8767502UX Infineon Technologies AG

Buy Now

LM117MAHR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG TT ELECTRONICS PLC
Package Description , TO-39,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e0 e1
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish TIN LEAD TIN SILVER COPPER
Base Number Matches 3 1
Rohs Code Yes
JESD-30 Code O-MBCY-W3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM

Compare 5962R8767502UX with alternatives

Compare LM117MAHR1 with alternatives