5962R8767502UX vs SG117AT-883B feature comparison

5962R8767502UX Infineon Technologies AG

Buy Now

SG117AT-883B Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICROCHIP TECHNOLOGY INC
Package Description , , CAN3/4,.2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.31.00.01
JESD-609 Code e0 e0
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 3 2
Rohs Code No
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3.5 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 25 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Equivalence Code CAN3/4,.2
Package Shape ROUND
Package Style CYLINDRICAL
Screening Level MIL-STD-883 Class B
Surface Mount NO
Technology BIPOLAR
Terminal Form WIRE
Terminal Position BOTTOM

Compare 5962R8767502UX with alternatives

Compare SG117AT-883B with alternatives