5962R8767502UX vs SG150AK/883B feature comparison

5962R8767502UX Omnirel Corp

Buy Now

SG150AK/883B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OMNIREL CORP SILICON GENERAL INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Total Dose 100k Rad(Si) V
Base Number Matches 3 2
Part Package Code TO-204AA
Pin Count 2
JESD-30 Code O-MBFM-P2
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 3 A
Output Voltage1-Max 33 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Surface Mount NO
Terminal Form PIN/PEG
Terminal Position BOTTOM

Compare 5962R8767502UX with alternatives

Compare SG150AK/883B with alternatives