5962R8771003VGA
vs
LM101AH
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
RAYTHEON SEMICONDUCTOR
|
Part Package Code |
TO-99
|
|
Package Description |
TO-99,
|
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.001 µA
|
|
Bias Current-Max (IIB) @25C |
0.05 µA
|
0.075 µA
|
Common-mode Reject Ratio-Min |
65 dB
|
|
Common-mode Reject Ratio-Nom |
80 dB
|
|
Input Offset Voltage-Max |
2000 µV
|
3000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-99
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Slew Rate-Nom |
0.5 V/us
|
|
Supply Current-Max |
1.2 mA
|
3 mA
|
Supply Voltage Limit-Max |
32 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Dose |
100k Rad(Si) V
|
|
Unity Gain BW-Nom |
700
|
|
Base Number Matches |
2
|
12
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Frequency Compensation |
|
NO
|
JESD-609 Code |
|
e0
|
Low-Offset |
|
NO
|
Package Equivalence Code |
|
CAN8,.2
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Voltage Gain-Min |
|
25000
|
|
|
|
Compare 5962R8771003VGA with alternatives