5962R8961002VHA
vs
REF02J/883
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSS MINCO LLC
|
PRECISION MONOLITHICS INC
|
Package Description |
DFP,
|
, CAN8,.2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-GDFP-F10
|
O-MBCY-W8
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
2.505 V
|
|
Output Voltage-Min |
2.495 V
|
|
Output Voltage-Nom |
2.5 V
|
5 V
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
METAL
|
Package Code |
DFP
|
BCY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLATPACK
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Surface Mount |
YES
|
NO
|
Temp Coef of Voltage-Max |
35 ppm/°C
|
25 ppm/°C
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
WIRE
|
Terminal Position |
DUAL
|
BOTTOM
|
Total Dose |
100k Rad(Si) V
|
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
CAN8,.2
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Voltage Tolerance-Max |
|
0.5%
|
|
|
|
Compare REF02J/883 with alternatives