5962R9160301VEA vs 5962R9160301MEA feature comparison

5962R9160301VEA Texas Instruments

Buy Now Datasheet

5962R9160301MEA National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family AC AC
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Length 19.43 mm 19.43 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 55000000 Hz 55000000 Hz
Max I(ol) 0.024 A 0.024 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 16.5 ns 16.5 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 75 MHz
Base Number Matches 1 1
Rohs Code No

Compare 5962R9160301VEA with alternatives

Compare 5962R9160301MEA with alternatives