5962R9468002VGX
vs
ADOP-37AH
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
,
|
TO-99, CAN8,.2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.04 µA
|
0.06 µA
|
Common-mode Reject Ratio-Nom |
114 dB
|
122 dB
|
Input Offset Voltage-Max |
25 µV
|
60 µV
|
Neg Supply Voltage Limit-Max |
-22 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage Limit-Max |
22 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Temperature Grade |
MILITARY
|
MILITARY
|
Unity Gain BW-Nom |
5000
|
63000
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-99
|
Pin Count |
|
8
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.04 µA
|
Common-mode Reject Ratio-Min |
|
114 dB
|
Frequency Compensation |
|
YES (AVCL>=5)
|
JESD-30 Code |
|
O-XBCY-W8
|
JESD-609 Code |
|
e0
|
Low-Offset |
|
YES
|
Number of Terminals |
|
8
|
Package Body Material |
|
METAL
|
Package Code |
|
TO-99
|
Package Equivalence Code |
|
CAN8,.2
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Slew Rate-Min |
|
11 V/us
|
Slew Rate-Nom |
|
17 V/us
|
Supply Current-Max |
|
4.6 mA
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Voltage Gain-Min |
|
800000
|
|
|
|
Compare 5962R9468002VGX with alternatives
Compare ADOP-37AH with alternatives