5962R9666601VXC
vs
CD4511BK3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BLANKING INPUT; LAMP TEST INPUT; LED DISPLAY DRIVER; IOH = 10MA @ VOH = 3.9V
|
|
Family |
4000/14000/40000
|
4000/14000/40000
|
Input Conditioning |
LATCHED
|
LATCHED
|
JESD-30 Code |
R-CDFP-F16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Logic IC Type |
SEVEN SEGMENT DECODER/DRIVER
|
SEVEN SEGMENT DECODER/DRIVER
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
1782 ns
|
1040 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Seated Height-Max |
2.92 mm
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
100k Rad(Si) V
|
|
Width |
6.73 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
|
|
|
Compare 5962R9666601VXC with alternatives
Compare CD4511BK3 with alternatives