5962R9679801VIX
vs
LM119HRQML
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
TO-5
|
BCY
|
Package Description |
TO-5,
|
TO-5,
|
Pin Count |
10
|
10
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.5 µA
|
0.5 µA
|
Input Offset Voltage-Max |
4000 µV
|
4000 µV
|
JESD-30 Code |
O-MBCY-W10
|
O-MBCY-W10
|
Neg Supply Voltage Limit-Max |
-18 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Type |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-5
|
TO-5
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
80 ns
|
80 ns
|
Screening Level |
MIL-STD-883
|
|
Supply Current-Max |
11.5 mA
|
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962R9679801VIX with alternatives
Compare LM119HRQML with alternatives