5962R9863702VZX vs LM108AWGRQMLV feature comparison

5962R9863702VZX National Semiconductor Corporation

Buy Now

LM108AWGRQMLV Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 10 10
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.003 µA 0.003 µA
Common-mode Reject Ratio-Min 96 dB
Input Offset Voltage-Max 3000 µV 1000 µV
JESD-30 Code R-CDSO-G10 R-PDSO-G8
Micropower YES
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883
Seated Height-Max 2.33 mm 2.33 mm
Slew Rate-Min 0.05 V/us
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 40000
Width 6.12 mm 6.12 mm
Base Number Matches 2 1
Rohs Code No
Common-mode Reject Ratio-Nom 96 dB
JESD-609 Code e0
Length 6.86 mm
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD

Compare 5962R9863702VZX with alternatives

Compare LM108AWGRQMLV with alternatives