5962R9951703QXA vs IP117AHVR-883B feature comparison

5962R9951703QXA National Semiconductor Corporation

Buy Now Datasheet

IP117AHVR-883B TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Package Description TO-39, CAN3/4,.2 TO-66,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBCY-W3 O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1% 4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Code TO-39 TO-66
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q MIL-STD-883 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Total Dose 100k Rad(Si) V
Base Number Matches 2 1

Compare 5962R9951703QXA with alternatives

Compare IP117AHVR-883B with alternatives