5962R9951703QXA vs SG117AIG-DESC feature comparison

5962R9951703QXA National Semiconductor Corporation

Buy Now Datasheet

SG117AIG-DESC Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROSEMI CORP
Package Description TO-39, CAN3/4,.2 ISOLATED, HERMETIC, TO-257, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
JESD-30 Code O-MBCY-W3 R-MSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.05 0.02
Load Regulation-Max(%) 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 25 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39
Package Equivalence Code CAN3/4,.2 SIP3,.1ISO-TB
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q 38535Q/M;38534H;883B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Total Dose 100k Rad(Si) V
Base Number Matches 2 2
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V

Compare 5962R9951703QXA with alternatives

Compare SG117AIG-DESC with alternatives