5962R9951703QZA
vs
IP117AH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
INTEGRATED POWER SEMICONDUCTORS LTD
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-GDSO-G16
|
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Temperature TJ-Max |
150 °C
|
|
Output Current1-Max |
0.5 A
|
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Seated Height-Max |
2.33 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Total Dose |
100k Rad(Si) V
|
|
Width |
6.35 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 5962R9951703QZA with alternatives