5962R9951703QZA vs IP150AK feature comparison

5962R9951703QZA Texas Instruments

Buy Now Datasheet

IP150AK TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Part Package Code SOIC
Package Description SOP, ,
Pin Count 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 35 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-GDSO-G16 O-MBFM-P2
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 16 2
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.5 A 3 A
Output Voltage1-Max 37 V 35 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code SOP
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.33 mm
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Total Dose 100k Rad(Si) V
Width 6.35 mm
Base Number Matches 1 2
Rohs Code No
Operating Temperature TJ-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962R9951703QZA with alternatives

Compare IP150AK with alternatives