5962R9951703QZA vs M38510/11704BYX feature comparison

5962R9951703QZA Texas Instruments

Buy Now Datasheet

M38510/11704BYX Minco Technology Labs LLC

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROSS MINCO LLC
Part Package Code SOIC
Package Description SOP, ,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-GDSO-G16 O-MBFM-P2
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 16 2
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code SOP
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.33 mm
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Total Dose 100k Rad(Si) V
Width 6.35 mm
Base Number Matches 1 7
Operating Temperature TJ-Min -55 °C
Technology BIPOLAR

Compare 5962R9951703QZA with alternatives

Compare M38510/11704BYX with alternatives