If you like Findchips… You will love Findchips PRO. Try it Now.

5962R9951703VXX vs 5962R0722962VZA feature comparison

5962R9951703VXX Defense Logistics Agency

Buy Now

5962R0722962VZA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
Part Package Code TO-39 SOIC
Package Description TO-39, SOP,
Pin Count 3 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-W3 R-CDSO-G16
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-39 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Qualified Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Surface Mount NO YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.5 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Length 9.906 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 0.04%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.34 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.35 mm

Compare 5962R9951703VXX with alternatives

Compare 5962R0722962VZA with alternatives