If you like Findchips… You will love Findchips PRO. Try it Now.

5962R9951703VXX vs LT317AT#PBF feature comparison

5962R9951703VXX Defense Logistics Agency

Buy Now

LT317AT#PBF Analog Devices Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ANALOG DEVICES INC
Part Package Code TO-39
Package Description TO-39, ,
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Total Dose 100k Rad(Si) V
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Manufacturer Package Code 05-08-1420

Compare 5962R9951703VXX with alternatives

Compare LT317AT#PBF with alternatives