5962R9951703VZX vs IP117AHVSMD05R4 feature comparison

5962R9951703VZX National Semiconductor Corporation

Buy Now

IP117AHVSMD05R4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Package Description SOP, ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-GDSO-G16 R-CBCC-N3
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 16 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 60 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Surface Mount YES YES
Terminal Finish TIN LEAD GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Total Dose 100k Rad(Si) V
Width 6.35 mm 7.54 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code BCC
Pin Count 5
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
Length 10.16 mm
Load Regulation-Max(%) 4%
Operating Temperature TJ-Min -55 °C

Compare 5962R9951703VZX with alternatives

Compare IP117AHVSMD05R4 with alternatives