5962R9951703VZX vs IP117AK-BSS2 feature comparison

5962R9951703VZX National Semiconductor Corporation

Buy Now

IP117AK-BSS2 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Package Description SOP, TO-3,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-GDSO-G16 O-MBFM-P2
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 16 2
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code SOP TO-3
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Total Dose 100k Rad(Si) V
Width 6.35 mm
Base Number Matches 2 1
Rohs Code No
Adjustability ADJUSTABLE
Operating Temperature TJ-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962R9951703VZX with alternatives

Compare IP117AK-BSS2 with alternatives