5962R9951703VZX vs UC117K/883B feature comparison

5962R9951703VZX National Semiconductor Corporation

Buy Now

UC117K/883B Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP UNITRODE CORP
Package Description SOP, , TO-204/-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-GDSO-G16 O-MBFM-P2
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 16 2
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code SOP
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V MIL-STD-883 Class B
Seated Height-Max 2.33 mm
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Total Dose 100k Rad(Si) V
Width 6.35 mm
Base Number Matches 2 1
Rohs Code No
Adjustability ADJUSTABLE
Number of Outputs 1
Operating Temperature TJ-Min -55 °C
Package Equivalence Code TO-204/-3
Technology BIPOLAR

Compare 5962R9951703VZX with alternatives

Compare UC117K/883B with alternatives