5962R9951704VYX vs LM117-220SM-B feature comparison

5962R9951704VYX National Semiconductor Corporation

Buy Now

LM117-220SM-B TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TT ELECTRONICS PLC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-P2 R-CBCC-N3
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM BOTTOM
Total Dose 100k Rad(Si) V
Base Number Matches 2 1
Rohs Code Yes
Length 15.8 mm
Operating Temperature TJ-Min -55 °C
Seated Height-Max 3.25 mm
Width 11.5 mm

Compare 5962R9951704VYX with alternatives

Compare LM117-220SM-B with alternatives