5962R9951704VYX vs LM117WG-MPR feature comparison

5962R9951704VYX National Semiconductor Corporation

Buy Now

LM117WG-MPR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description , SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBCY-P2 R-GDSO-G16
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 16
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-PRF-38535 Class V
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Position BOTTOM DUAL
Total Dose 100k Rad(Si) V
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Pin Count 16
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Moisture Sensitivity Level 1
Operating Temperature TJ-Min -55 °C
Package Code SOP
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.33 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 6.35 mm

Compare 5962R9951704VYX with alternatives

Compare LM117WG-MPR with alternatives