597-5312-40-7NF
vs
LTST-C190FKTBINK
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.8 V
|
|
JESD-609 Code |
e3
|
|
Lens Type |
CLEAR DIFFUSED
|
WATER CLEAR
|
Luminous Intensity-Min |
152 cd
|
|
Luminous Intensity-Nom |
9.8 mcd
|
9.4 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.7 mm
|
0.8 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Wavelength |
560 nm
|
565 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.2 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Pitch |
1.6 mm
|
1.5 mm
|
Viewing Angle |
152 deg
|
130 deg
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
IC COMPATIBLE
|
|
|
|
Compare LTST-C190FKTBINK with alternatives