5M2210ZF256C5N
vs
5M2210ZF256C5
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
ALTERA CORP
|
Part Package Code |
|
BGA
|
Package Description |
|
17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
|
Pin Count |
|
256
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
3A991.D
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Intel
|
Additional Feature |
|
YES
|
Clock Frequency-Max |
|
201.1 MHz
|
In-System Programmable |
|
YES
|
JESD-30 Code |
|
S-PBGA-B256
|
JESD-609 Code |
|
e1
|
JTAG BST |
|
YES
|
Length |
|
17 mm
|
Number of I/O Lines |
|
203
|
Number of Macro Cells |
|
1700
|
Number of Terminals |
|
256
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
|
203 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LBGA
|
Package Equivalence Code |
|
BGA256,16X16,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY, LOW PROFILE
|
Programmable Logic Type |
|
FLASH PLD
|
Propagation Delay |
|
11.2 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.55 mm
|
Supply Voltage-Max |
|
1.89 V
|
Supply Voltage-Min |
|
1.71 V
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
17 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 5M2210ZF256C5 with alternatives