5M570ZT144C5N
vs
5M570ZT144C4N
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
INTEL CORP
|
Package Description |
|
22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Intel
|
Additional Feature |
|
YES
|
Clock Frequency-Max |
|
184.1 MHz
|
In-System Programmable |
|
YES
|
JESD-30 Code |
|
S-PQFP-G144
|
JESD-609 Code |
|
e3
|
JTAG BST |
|
YES
|
Length |
|
20 mm
|
Number of I/O Lines |
|
114
|
Number of Macro Cells |
|
440
|
Number of Terminals |
|
144
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
|
114 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Equivalence Code |
|
QFP144,.87SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type |
|
FLASH PLD
|
Propagation Delay |
|
9.5 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max |
|
1.89 V
|
Supply Voltage-Min |
|
1.71 V
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
20 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 5M570ZT144C4N with alternatives