5P35021-000NDGI8 vs 5P50912DVGI8 feature comparison

5P35021-000NDGI8 Integrated Device Technology Inc

Buy Now Datasheet

5P50912DVGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5P35021-000NDGI8 5P50912DVGI8
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN TSSOP
Package Description VFQFPN-20 MSOP-8
Pin Count 20 8
Manufacturer Package Code NDG20P2 DVG8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-05-26
JESD-30 Code S-XQCC-N20 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Terminals 20 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 30 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC20,.11SQ,16 TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 125 MHz 30 MHz
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Max 3.465 V 1.9 V
Supply Voltage-Min 3.135 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 2
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
Qualification Status Not Qualified

Compare 5P35021-000NDGI8 with alternatives

Compare 5P50912DVGI8 with alternatives