5P35021-000NDGI8 vs 664GI-01LFT feature comparison

5P35021-000NDGI8 Renesas Electronics Corporation

Buy Now Datasheet

664GI-01LFT Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5P35021-000NDGI8 664GI-01LFT
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN TSSOP
Pin Count 20 16
Manufacturer Package Code NDG20P2 PGG16
Reach Compliance Code compliant compliant
ECCN Code NLR EAR99
HTS Code 8542390001 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
Additional Feature 5MILLIAMP NOMINAL SUPPLY CURRENT IS AVAILABLE
JESD-30 Code S-XQCC-N20 R-PDSO-G16
JESD-609 Code e3 e3
Length 3 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 74.25 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC20,.11SQ,16 TSSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 125 MHz 74.25 MHz
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PCIe CLOCK GENERATOR, VIDEO
Base Number Matches 2 2
Package Description TSSOP-16
Qualification Status Not Qualified

Compare 664GI-01LFT with alternatives