5P35021-000NDGI8
vs
CY25422SXC-XXXT
feature comparison
Source Content uid |
5P35021-000NDGI8
|
|
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
VFQFPN
|
SOIC
|
Package Description |
VFQFPN-20
|
SOP, SOP8,.25
|
Pin Count |
20
|
8
|
Manufacturer Package Code |
NDG20P2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-05-26
|
|
JESD-30 Code |
S-XQCC-N20
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
4.889 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Clock Frequency-Max |
500 MHz
|
166 MHz
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SOP
|
Package Equivalence Code |
LCC20,.11SQ,16
|
SOP8,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Primary Clock/Crystal Frequency-Nom |
125 MHz
|
48 MHz
|
Seated Height-Max |
1 mm
|
1.727 mm
|
Supply Voltage-Max |
3.465 V
|
1.95 V
|
Supply Voltage-Min |
3.135 V
|
1.65 V
|
Supply Voltage-Nom |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.4 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
3 mm
|
3.8985 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
2
|
1
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare 5P35021-000NDGI8 with alternatives
Compare CY25422SXC-XXXT with alternatives