5P35023-000NLGI vs 548G-05IT feature comparison

5P35023-000NLGI Integrated Device Technology Inc

Buy Now Datasheet

548G-05IT Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN TSSOP
Package Description VFQFPN-24 MO-153, TSSOP-16
Pin Count 24 16
Manufacturer Package Code NLG24P3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-05-26
Additional Feature PCIe Generation 1, 2, 3
JESD-30 Code S-XQCC-N24 R-PDSO-G16
JESD-609 Code e3 e0
Length 4 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Terminals 24 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 49.152 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC24,.16SQ,20 TSSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Primary Clock/Crystal Frequency-Nom 125 MHz 2.048 MHz
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max 3.465 V 5.5 V
Supply Voltage-Min 3.135 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Width 4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PCIe CLOCK GENERATOR, OTHER
Base Number Matches 2 2
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 20

Compare 5P35023-000NLGI with alternatives

Compare 548G-05IT with alternatives