5P50901DVGI8 vs 5V9888NLGI feature comparison

5P50901DVGI8 Integrated Device Technology Inc

Buy Now Datasheet

5V9888NLGI Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5P50901DVGI8 5V9888NLGI
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP QFN
Package Description MSOP-8 GREEN, PLASTIC, VFQFPN-28
Pin Count 8 28
Manufacturer Package Code DVG8 VFQFPN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE AT 2.5V AND 3.3V SUPPLY
JESD-30 Code S-PDSO-G8 S-PQCC-N28
JESD-609 Code e3 e3
Length 3 mm 7 mm
Moisture Sensitivity Level 3 1
Number of Terminals 8 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 170 MHz 500 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VQCCN
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 25 MHz 400 MHz
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max 1.9 V 3.6 V
Supply Voltage-Min 1.7 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 4
Package Equivalence Code LCC28,.24SQ,25
Power Supplies 3.3 V
Qualification Status Not Qualified
Supply Current-Max 12 mA

Compare 5P50901DVGI8 with alternatives

Compare 5V9888NLGI with alternatives