5P50901DVGI8
vs
AK8126
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
ASAHI KASEI MICRODEVICES CORP
|
Part Package Code |
TSSOP
|
MSOP
|
Package Description |
MSOP-8
|
VSSOP,
|
Pin Count |
8
|
10
|
Manufacturer Package Code |
DVG8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ALSO OPERATE AT 2.5V AND 3.3V SUPPLY
|
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G10
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
2.9 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Output Clock Frequency-Max |
170 MHz
|
128 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Primary Clock/Crystal Frequency-Nom |
25 MHz
|
128 MHz
|
Seated Height-Max |
1.1 mm
|
1 mm
|
Supply Voltage-Max |
1.9 V
|
3.6 V
|
Supply Voltage-Min |
1.7 V
|
3 V
|
Supply Voltage-Nom |
1.8 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
10
|
Width |
3 mm
|
2.8 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
1
|
3
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 5P50901DVGI8 with alternatives
Compare AK8126 with alternatives