5P50901DVGI8 vs 345R-XXLFT feature comparison

5P50901DVGI8 Integrated Device Technology Inc

Buy Now Datasheet

345R-XXLFT Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5P50901DVGI8 345R-XXLFT
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP SSOP
Package Description MSOP-8 SSOP,
Pin Count 8 20
Manufacturer Package Code DVG8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE AT 2.5V AND 3.3V SUPPLY
JESD-30 Code S-PDSO-G8 R-PDSO-G20
JESD-609 Code e3 e3
Length 3 mm 8.65 mm
Moisture Sensitivity Level 3
Number of Terminals 8 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 170 MHz 200 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 25 MHz 50 MHz
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max 1.9 V 3.45 V
Supply Voltage-Min 1.7 V 3.15 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Qualification Status Not Qualified

Compare 5P50901DVGI8 with alternatives

Compare 345R-XXLFT with alternatives