5P50901DVGI8 vs 5P50911NBGI8 feature comparison

5P50901DVGI8 Integrated Device Technology Inc

Buy Now Datasheet

5P50911NBGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5P50901DVGI8 5P50911NBGI8
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP VFQFPN
Package Description MSOP-8 DFN-8
Pin Count 8 8
Manufacturer Package Code DVG8 NBG8P1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE AT 2.5V AND 3.3V SUPPLY ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
JESD-30 Code S-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e3
Length 3 mm 2 mm
Moisture Sensitivity Level 3 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 170 MHz 15 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 25 MHz 30 MHz
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Package Equivalence Code SOLCC8,.08,20
Power Supplies 1.8/3.3 V
Qualification Status Not Qualified

Compare 5P50901DVGI8 with alternatives

Compare 5P50911NBGI8 with alternatives