5P50901DVGI8 vs CY25423SXCT feature comparison

5P50901DVGI8 Integrated Device Technology Inc

Buy Now Datasheet

CY25423SXCT Cypress Semiconductor

Buy Now Datasheet
Source Content uid 5P50901DVGI8
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code TSSOP SOIC
Package Description MSOP-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code DVG8
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.3
HTS Code 8542.39.00.01 8542.31.00.01
Additional Feature ALSO OPERATE AT 2.5V AND 3.3V SUPPLY IT CAN ALSO OPERATES ON 3 OR 3.3 V SUPPLY
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 4.889 mm
Moisture Sensitivity Level 3 3
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 170 MHz 166 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 25 MHz 48 MHz
Seated Height-Max 1.1 mm 1.727 mm
Supply Voltage-Max 1.9 V 1.95 V
Supply Voltage-Min 1.7 V 1.65 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 3 mm 3.8985 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Package Equivalence Code SOP8,.25
Power Supplies 1.8 V
Qualification Status Not Qualified

Compare 5P50901DVGI8 with alternatives

Compare CY25423SXCT with alternatives