5P50901DVGI8 vs MB88152APNF-G-111-JNEFE1 feature comparison

5P50901DVGI8 Integrated Device Technology Inc

Buy Now Datasheet

MB88152APNF-G-111-JNEFE1 Cypress Semiconductor

Buy Now Datasheet
Source Content uid 5P50901DVGI8
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP
Package Description MSOP-8 SOP-8
Pin Count 8
Manufacturer Package Code DVG8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATE AT 2.5V AND 3.3V SUPPLY
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 3 mm 5.05 mm
Moisture Sensitivity Level 3
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 170 MHz 67 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 25 MHz 67 MHz
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max 1.9 V 3.6 V
Supply Voltage-Min 1.7 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 3
Package Equivalence Code SOP8,.25
Power Supplies 3.3 V
Qualification Status Not Qualified
Supply Current-Max 7 mA

Compare 5P50901DVGI8 with alternatives

Compare MB88152APNF-G-111-JNEFE1 with alternatives