5P50902DVGI8 vs CY2546C feature comparison

5P50902DVGI8 Integrated Device Technology Inc

Buy Now Datasheet

CY2546C Infineon Technologies AG

Buy Now Datasheet
Source Content uid 5P50902DVGI8
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Part Package Code TSSOP
Package Description MSOP-8 4 X 4 MM, LEAD FREE, MO-220, QFN-24
Pin Count 8
Manufacturer Package Code DVG8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATE AT 2.5V AND 3.3V SUPPLY
JESD-30 Code S-PDSO-G8 S-XQCC-N24
JESD-609 Code e3 e3
Length 3 mm 4 mm
Moisture Sensitivity Level 3 3
Number of Terminals 8 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 170 MHz 166 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 50 MHz 48 MHz
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max 1.9 V 1.95 V
Supply Voltage-Min 1.7 V 1.65 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Width 3 mm 4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 2
Package Equivalence Code LCC24,.16SQ,20
Qualification Status Not Qualified

Compare 5P50902DVGI8 with alternatives

Compare CY2546C with alternatives