5P50911NBGI8 vs 343M-XXLF feature comparison

5P50911NBGI8 Integrated Device Technology Inc

Buy Now Datasheet

343M-XXLF Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5P50911NBGI8 343M-XXLF
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code VFQFPN SOIC
Package Description DFN-8 SOP,
Pin Count 8 8
Manufacturer Package Code NBG8P1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e3 e3
Length 2 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 15 MHz 200 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 30 MHz 50 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max 1.9 V 3.45 V
Supply Voltage-Min 1.7 V 3.15 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 2 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, OTHER
Base Number Matches 2 1

Compare 5P50911NBGI8 with alternatives

Compare 343M-XXLF with alternatives