5P50912DVGI8 vs 5P35021-000NDGI8 feature comparison

5P50912DVGI8 Integrated Device Technology Inc

Buy Now Datasheet

5P35021-000NDGI8 Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5P50912DVGI8 5P35021-000NDGI8
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP VFQFPN
Package Description MSOP-8 VFQFPN-20
Pin Count 8 20
Manufacturer Package Code DVG8 NDG20P2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
JESD-30 Code R-PDSO-G8 S-XQCC-N20
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 3 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 30 MHz 500 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP8,.19 LCC20,.11SQ,16
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 1.8/3.3 V
Primary Clock/Crystal Frequency-Nom 30 MHz 125 MHz
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max 1.9 V 3.465 V
Supply Voltage-Min 1.7 V 3.135 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL QUAD
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Date Of Intro 2016-05-26

Compare 5P50912DVGI8 with alternatives

Compare 5P35021-000NDGI8 with alternatives