5P50912DVGI8 vs 650R-14ILFT feature comparison

5P50912DVGI8 Integrated Device Technology Inc

Buy Now Datasheet

650R-14ILFT Integrated Device Technology Inc

Buy Now Datasheet
Source Content uid 5P50912DVGI8 650R-14ILFT
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP QSOP
Package Description MSOP-8 SSOP-20
Pin Count 8 20
Manufacturer Package Code DVG8 PCG20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
JESD-30 Code R-PDSO-G8 R-PDSO-G20
JESD-609 Code e3 e3
Length 4.9 mm 8.65 mm
Moisture Sensitivity Level 3 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 30 MHz 133.33 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP8,.19 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies 1.8/3.3 V 3.3/5 V
Primary Clock/Crystal Frequency-Nom 30 MHz 25 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max 1.9 V 5.5 V
Supply Voltage-Min 1.7 V 3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, OTHER
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 30

Compare 5P50912DVGI8 with alternatives

Compare 650R-14ILFT with alternatives