5P50912DVGI8
vs
CY2546I
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
TSSOP
|
|
Package Description |
MSOP-8
|
4 X 4 MM, LEAD FREE, MO-220, QFN-24
|
Pin Count |
8
|
|
Manufacturer Package Code |
DVG8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
|
|
JESD-30 Code |
R-PDSO-G8
|
S-XQCC-N24
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
8
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Clock Frequency-Max |
30 MHz
|
166 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
HVQCCN
|
Package Equivalence Code |
TSSOP8,.19
|
LCC24,.16SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Primary Clock/Crystal Frequency-Nom |
30 MHz
|
48 MHz
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1 mm
|
Supply Voltage-Max |
1.9 V
|
1.95 V
|
Supply Voltage-Min |
1.7 V
|
1.65 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
CLOCK GENERATOR, OTHER
|
Base Number Matches |
2
|
2
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare 5P50912DVGI8 with alternatives
Compare CY2546I with alternatives